
TTB12G51-900-2P-T20 | |
---|---|
DigiKey Part Number | 445-TTB12G51-900-2P-T20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTB12G51-900-2P-T20 |
Description | BALUN 174MHZ-860MHZ 50/50 4SMD |
Customer Reference | |
Detailed Description | RF Balun 174MHz ~ 860MHz 50 / 50Ohm 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 174MHz ~ 860MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 0.7dB | |
Return Loss (Min) | - | |
Package / Case | 4-SMD | |
Mounting Type | Surface Mount |