
TPX252690MT-7029A1 | |
---|---|
DigiKey Part Number | 445-181640-2-ND - Tape & Reel (TR) 445-181640-1-ND - Cut Tape (CT) 445-181640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX252690MT-7029A1 |
Description | MULTILAYER TRIPLEXER FOR 698 - 9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 43.00dB | |
High Band Attenuation (min / max dB) | 30.00dB / 39.00dB | |
Return Loss (Low Band / High Band) | 9.54dB / 9.54dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.32600 | $33.26 |
25 | $3.06240 | $76.56 |
50 | $2.87960 | $143.98 |
100 | $2.70830 | $270.83 |
250 | $2.49792 | $624.48 |
500 | $2.34942 | $1,174.71 |
1,000 | $2.20996 | $2,209.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.07883 | $4,157.66 |
4,000 | $1.95553 | $7,822.12 |
6,000 | $1.88679 | $11,320.74 |
10,000 | $1.80360 | $18,036.00 |
14,000 | $1.75080 | $24,511.20 |
20,000 | $1.69648 | $33,929.60 |
50,000 | $1.56443 | $78,221.50 |