


TFM322512ALVA3R3MTAA | |
---|---|
DigiKey Part Number | 445-TFM322512ALVA3R3MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALVA3R3MTAACT-ND - Cut Tape (CT) 445-TFM322512ALVA3R3MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALVA3R3MTAA |
Description | FIXED IND 3.3UH 2.3A 113MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALVA3R3MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 113mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.56700 | $55.67 |
25 | $5.14680 | $128.67 |
50 | $4.85100 | $242.55 |
100 | $4.57430 | $457.43 |
250 | $4.23196 | $1,057.99 |
500 | $3.99006 | $1,995.03 |
1,000 | $3.80022 | $3,800.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.61884 | $7,237.68 |
4,000 | $3.41282 | $13,651.28 |
6,000 | $3.29795 | $19,787.70 |
10,000 | $3.15888 | $31,588.80 |
14,000 | $3.10478 | $43,466.92 |