TFSQ0402C0H1C1R4WT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.83473
Datasheet
TFSQ0402C0H1C1R1WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSQ0402C0H1C1R4WT

DigiKey Part Number
445-7129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFSQ0402C0H1C1R4WT
Description
CAP THIN FILM 1.4PF 16V 01005
Customer Reference
Detailed Description
1.4 pF Thin Film Capacitor 16 V 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFSQ0402C0H1C1R4WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
1.4 pF
Tolerance
±0.05pF
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes