TFM322512ALVAxxxMTAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TFM322512ALVAxxxMTAA
High-reliability Inductors for Automotive Use

TFM322512ALVA2R2MTAA

DigiKey Part Number
445-TFM322512ALVA2R2MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALVA2R2MTAACT-ND - Cut Tape (CT)
445-TFM322512ALVA2R2MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALVA2R2MTAA
Description
FIXED IND 2.2UH 2.7A 77 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Thin Film Inductor 2.7 A 77mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALVA2R2MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$5.58100$55.81
25$5.16000$129.00
50$4.86340$243.17
100$4.58600$458.60
250$4.24276$1,060.69
500$4.00026$2,000.13
1,000$3.80993$3,809.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.62809$7,256.18
4,000$3.42155$13,686.20
6,000$3.30638$19,838.28
10,000$3.16696$31,669.60
14,000$3.11273$43,578.22
Manufacturers Standard Package