
TFM201610ALVA2R2MTAA | |
---|---|
DigiKey Part Number | 445-TFM201610ALVA2R2MTAATR-ND - Tape & Reel (TR) 445-TFM201610ALVA2R2MTAACT-ND - Cut Tape (CT) 445-TFM201610ALVA2R2MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALVA2R2MTAA |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.1 A 152mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALVA2R2MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 152mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.71300 | $37.13 |
100 | $3.05490 | $305.49 |
1,000 | $2.51232 | $2,512.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.33479 | $7,004.37 |
6,000 | $2.20186 | $13,211.16 |
9,000 | $2.12772 | $19,149.48 |
15,000 | $2.03796 | $30,569.40 |
21,000 | $1.98185 | $41,618.85 |