
TFM201208ALD-1R0MTCA | |
---|---|
DigiKey Part Number | 445-181616-2-ND - Tape & Reel (TR) 445-181616-1-ND - Cut Tape (CT) 445-181616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201208ALD-1R0MTCA |
Description | FIXED IND 1UH 2.4A 85 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 2.4 A 85mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.74200 | $27.42 |
100 | $2.25310 | $225.31 |
1,000 | $1.85265 | $1,852.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72168 | $5,165.04 |
6,000 | $1.62356 | $9,741.36 |
9,000 | $1.56885 | $14,119.65 |
15,000 | $1.50261 | $22,539.15 |
21,000 | $1.46055 | $30,671.55 |
30,000 | $1.41729 | $42,518.70 |