
TLA-6T211A | |
---|---|
DigiKey Part Number | TLA-6T211A-ND |
Manufacturer | |
Manufacturer Product Number | TLA-6T211A |
Description | XFRMR LAN 1CT:1CT 350UH 16SMD |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.330" W (12.70mm x 8.37mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |