
TCE0806S-500-2P-T200 | |
---|---|
DigiKey Part Number | 445-15786-2-ND - Tape & Reel (TR) 445-15786-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCE0806S-500-2P-T200 |
Description | CMC 100MA 2LN 50 OHM SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |