SPM-HZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5030T-1R0M

DigiKey Part Number
445-15785-2-ND - Tape & Reel (TR)
445-15785-1-ND - Cut Tape (CT)
445-15785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5030T-1R0M
Description
FIXED IND 1UH 10.1A 11.44MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5030T-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
11.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
10$8.13300$81.33
100$6.68770$668.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.95042$2,975.21
1,000$5.61101$5,611.01
1,500$5.42181$8,132.72
2,500$5.19265$12,981.63
3,500$5.04716$17,665.06
5,000$4.89755$24,487.75
12,500$4.73340$59,167.50
Manufacturers Standard Package