


SPM5015T-1R0M-LR | |
---|---|
DigiKey Part Number | 445-174488-2-ND - Tape & Reel (TR) 445-174488-1-ND - Cut Tape (CT) 445-174488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5015T-1R0M-LR |
Description | FIXED IND 1UH 6.3A 24.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.3 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5015T-1R0M-LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $7.03800 | $70.38 |
100 | $5.78790 | $578.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.85622 | $4,856.22 |
2,000 | $4.57959 | $9,159.18 |
3,000 | $4.42530 | $13,275.90 |
5,000 | $4.23849 | $21,192.45 |
7,000 | $4.11989 | $28,839.23 |
10,000 | $4.03162 | $40,316.20 |