


SPM4020T-1R5M-LR | |
---|---|
DigiKey Part Number | 445-174474-2-ND - Tape & Reel (TR) 445-174474-1-ND - Cut Tape (CT) 445-174474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-1R5M-LR |
Description | FIXED IND 1.5UH 4.7A 39.9MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.7 A 39.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-1R5M-LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.96300 | $69.63 |
100 | $5.72390 | $572.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.09312 | $2,546.56 |
1,000 | $4.80270 | $4,802.70 |
1,500 | $4.64064 | $6,960.96 |
2,500 | $4.44442 | $11,111.05 |
3,500 | $4.31981 | $15,119.34 |
5,000 | $4.19170 | $20,958.50 |
12,500 | $3.98336 | $49,792.00 |