SPM-LR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPM-LR Series
TDK SPM-LR Inductors | Digi-Key Daily

SPM4020T-100M-LR

DigiKey Part Number
445-174479-2-ND - Tape & Reel (TR)
445-174479-1-ND - Cut Tape (CT)
445-174479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4020T-100M-LR
Description
FIXED IND 10UH 1.8A 284.1MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 284.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4020T-100M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
284.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
10$6.98100$69.81
100$5.73850$573.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.10614$2,553.07
1,000$4.81498$4,814.98
1,500$4.65251$6,978.77
2,500$4.45578$11,139.45
3,500$4.33085$15,157.98
5,000$4.20242$21,012.10
12,500$3.99355$49,919.38
Manufacturers Standard Package