
SPM10054T-2R5M-HZR | |
---|---|
DigiKey Part Number | 445-SPM10054T-2R5M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-2R5M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-2R5M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-2R5M-HZR |
Description | AUTO IND 2.5H 19A 7.48MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Wirewound Inductor 13.2 A 7.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-2R5M-HZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $13.35100 | $133.51 |
25 | $12.34600 | $308.65 |
50 | $11.64160 | $582.08 |
100 | $10.97560 | $1,097.56 |
250 | $10.15536 | $2,538.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.76764 | $4,883.82 |
1,000 | $9.21126 | $9,211.26 |
1,500 | $8.90105 | $13,351.57 |
2,500 | $8.52545 | $21,313.62 |
3,500 | $8.28701 | $29,004.53 |
5,000 | $8.21100 | $41,055.00 |