
SPM10040T-1R0M | |
---|---|
DigiKey Part Number | 445-175125-2-ND - Tape & Reel (TR) 445-175125-1-ND - Cut Tape (CT) 445-175125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-1R0M |
Description | FIXED IND 1UH 15A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.15200 | $71.52 |
100 | $5.88150 | $588.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.23352 | $2,616.76 |
1,000 | $4.93506 | $4,935.06 |
1,500 | $4.76851 | $7,152.77 |
2,500 | $4.56692 | $11,417.30 |
3,500 | $4.43894 | $15,536.29 |
5,000 | $4.30726 | $21,536.30 |
12,500 | $4.10550 | $51,318.75 |