


SLF7045T-151MR50-H | |
---|---|
DigiKey Part Number | 445-3874-2-ND - Tape & Reel (TR) 445-3874-1-ND - Cut Tape (CT) 445-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-151MR50-H |
Description | FIXED IND 150UH 500MA 660MOHM SM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 500 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-151MR50-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.18300 | $61.83 |
25 | $5.71800 | $142.95 |
50 | $5.38980 | $269.49 |
100 | $5.08180 | $508.18 |
250 | $4.70128 | $1,175.32 |
500 | $4.43262 | $2,216.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.26332 | $4,263.32 |
2,000 | $4.02035 | $8,040.70 |
3,000 | $3.88487 | $11,654.61 |
5,000 | $3.72080 | $18,604.00 |
7,000 | $3.61664 | $25,316.48 |
10,000 | $3.50952 | $35,095.20 |