


SLF6025T-150MR88-PF | |
---|---|
DigiKey Part Number | 445-174228-2-ND - Tape & Reel (TR) 445-174228-1-ND - Cut Tape (CT) 445-174228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6025T-150MR88-PF |
Description | FIXED IND 15UH 1.1A 102 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6025T-150MR88-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.68800 | $46.88 |
100 | $3.85340 | $385.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.23251 | $3,232.51 |
2,000 | $3.04817 | $6,096.34 |
3,000 | $2.94534 | $8,836.02 |
5,000 | $2.82084 | $14,104.20 |
7,000 | $2.74182 | $19,192.74 |
10,000 | $2.66053 | $26,605.30 |
25,000 | $2.56594 | $64,148.50 |