SLF12575 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12575T-220M4R0-PF

DigiKey Part Number
445-10542-2-ND - Tape & Reel (TR)
445-10542-1-ND - Cut Tape (CT)
445-10542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12575T-220M4R0-PF
Description
FIXED IND 22UH 4A 31.6 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4 A 31.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12575T-220M4R0-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
31.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,875
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.58000$11.58
10$9.52500$95.25
100$7.83410$783.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.97098$3,485.49
1,000$6.57364$6,573.64
1,500$6.35203$9,528.05
2,500$6.08366$15,209.15
3,500$5.91333$20,696.66
5,000$5.73809$28,690.45
12,500$5.64506$70,563.25
Manufacturers Standard Package