


SLF12555T-330M1R9-PF | |
---|---|
DigiKey Part Number | 445-181390-2-ND - Tape & Reel (TR) 445-181390-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLF12555T-330M1R9-PF |
Description | FIXED IND 33UH 3.1A 49.8MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.1 A 49.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-330M1R9-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.30000 | $73.00 |