SLF6045T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLF6045T Series
SLF12555 Series

SLF12555T-152MR29-PF

DigiKey Part Number
445-174224-2-ND - Tape & Reel (TR)
445-174224-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLF12555T-152MR29-PF
Description
FIXED IND 1.5MH 480MA 2.076 OHM
Customer Reference
Detailed Description
1.5 mH Shielded Drum Core, Wirewound Inductor 480 mA 2.076Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12555T-152MR29-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Shielded
DC Resistance (DCR)
2.076Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.87000$8.87
10$7.30000$73.00
100$5.99980$599.98