


SLF10145T-102MR29-PF | |
---|---|
DigiKey Part Number | 445-1977-2-ND - Tape & Reel (TR) 445-1977-1-ND - Cut Tape (CT) 445-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-102MR29-PF |
Description | FIXED IND 1MH 290MA 3.36 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 290 mA 3.36Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-102MR29-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.36Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.51800 | $55.18 |
100 | $4.53990 | $453.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.03948 | $2,019.74 |
1,000 | $3.80900 | $3,809.00 |
1,500 | $3.68045 | $5,520.68 |
2,500 | $3.52475 | $8,811.88 |
3,500 | $3.42589 | $11,990.61 |
5,000 | $3.32417 | $16,620.85 |
12,500 | $3.07912 | $38,489.00 |