SHE1B064GTXDWB00SSA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHE1B128GTXDWB00SSA0

DigiKey Part Number
445-181931-ND
Manufacturer
Manufacturer Product Number
SHE1B128GTXDWB00SSA0
Description
SSD 128GB SLIM-SATA SLC SATA III
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Slim-SATA
Speed - Read
340MB/s
Speed - Write
115MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
270mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
54.00mm x 39.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$12,782.48000$12,782.48
Manufacturers Standard Package