
SDC1610M5-01 | |
---|---|
DigiKey Part Number | 445-172997-ND |
Manufacturer | |
Manufacturer Product Number | SDC1610M5-01 |
Description | BUZZER MAGNETIC 5V 16MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.10000 | $53.10 |
10 | $43.23400 | $432.34 |
25 | $39.85600 | $996.40 |
40 | $38.22950 | $1,529.18 |
80 | $35.95938 | $2,876.75 |
230 | $32.77304 | $7,537.80 |
480 | $30.87000 | $14,817.60 |