
RLF7045T-220M1R4-D | |
---|---|
DigiKey Part Number | 445-16656-2-ND - Tape & Reel (TR) 445-16656-1-ND - Cut Tape (CT) 445-16656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLF7045T-220M1R4-D |
Description | FIXED IND 22UH 1.4A 98.4MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 98.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7045T-220M1R4-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $13.22800 | $132.28 |
25 | $12.23760 | $305.94 |
50 | $11.53800 | $576.90 |
100 | $10.87880 | $1,087.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.95065 | $8,950.65 |