RLF-D Series 7.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7045T-220M1R4-D

DigiKey Part Number
445-16656-2-ND - Tape & Reel (TR)
445-16656-1-ND - Cut Tape (CT)
445-16656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLF7045T-220M1R4-D
Description
FIXED IND 22UH 1.4A 98.4MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 98.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7045T-220M1R4-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
98.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.09000$16.09
10$13.22800$132.28
25$12.23760$305.94
50$11.53800$576.90
100$10.87880$1,087.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.95065$8,950.65
Manufacturers Standard Package