
PC47EER40-Z | |
---|---|
DigiKey Part Number | 445-180897-ND |
Manufacturer | |
Manufacturer Product Number | PC47EER40-Z |
Description | FERRITE CORE E 3.62UH PCS47 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core E Type 1.575" (40.00mm) Length 0.524" (13.30mm) Width Diameter 0.882" (22.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | EER 40 | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 3.62 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.66 | |
Effective Length (le) mm | 98.0 | |
Effective Area (Ae) mm² | 149.0 | |
Effective Magnetic Volume (Ve) mm³ | 14600.0 | |
Finish | Uncoated | |
Height | 0.882" (22.40mm) | |
Length | 1.575" (40.00mm) | |
Width | 0.524" (13.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.96000 | $50.96 |
10 | $34.61600 | $346.16 |
25 | $29.20720 | $730.18 |
64 | $24.17500 | $1,547.20 |
128 | $21.09453 | $2,700.10 |