
NTCGP3UH153HCZCCA | |
---|---|
DigiKey Part Number | 445-NTCGP3UH153HCZCCA-ND |
Manufacturer | |
Manufacturer Product Number | NTCGP3UH153HCZCCA |
Description | NTC ASSEMBLY, LUG TERMINAL, 15K/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 24 mW | |
Length - Lead Wire | 15.75" (400.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.91000 | $54.91 |
5 | $49.47400 | $247.37 |
10 | $47.44900 | $474.49 |
25 | $45.02920 | $1,125.73 |
50 | $43.37440 | $2,168.72 |
100 | $41.85810 | $4,185.81 |
500 | $38.80334 | $19,401.67 |
1,000 | $37.66502 | $37,665.02 |