



NTCG104BF473FT1X | |
---|---|
DigiKey Part Number | 445-174900-2-ND - Tape & Reel (TR) 445-174900-1-ND - Cut Tape (CT) 445-174900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BF473FT1X |
Description | THERMISTOR NTC 47KOHM 4485K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.64000 | $3.20 |
10 | $0.59100 | $5.91 |
25 | $0.54520 | $13.63 |
50 | $0.51400 | $25.70 |
100 | $0.48440 | $48.44 |
500 | $0.42616 | $213.08 |
1,000 | $0.40456 | $404.56 |
5,000 | $0.36128 | $1,806.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34524 | $3,452.40 |
20,000 | $0.33055 | $6,611.00 |
30,000 | $0.32255 | $9,676.50 |
50,000 | $0.31302 | $15,651.00 |
70,000 | $0.30708 | $21,495.60 |
100,000 | $0.30105 | $30,105.00 |
250,000 | $0.28674 | $71,685.00 |