NTCG063JH103JTB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 2,609
Unit Price: $5.10000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG063JH103JTB

DigiKey Part Number
NTCG063JH103JTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG063JH103JTB
Description
THERMISTOR NTC 10KOHM 3380K 0201
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable