
NLV32T-220J-EFD | |
---|---|
DigiKey Part Number | 445-16573-2-ND - Tape & Reel (TR) 445-16573-1-ND - Cut Tape (CT) 445-16573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-220J-EFD |
Description | FIXED IND 22UH 110MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-220J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.38800 | $13.88 |
25 | $1.28440 | $32.11 |
50 | $1.21040 | $60.52 |
100 | $1.14130 | $114.13 |
250 | $1.05628 | $264.07 |
500 | $0.99566 | $497.83 |
1,000 | $0.93876 | $938.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90284 | $1,805.68 |
4,000 | $0.85128 | $3,405.12 |
6,000 | $0.82252 | $4,935.12 |
10,000 | $0.78770 | $7,877.00 |
14,000 | $0.76559 | $10,718.26 |
20,000 | $0.74284 | $14,856.80 |
50,000 | $0.68754 | $34,377.00 |
100,000 | $0.66406 | $66,406.00 |