
NLV25T-R68J-EFD | |
---|---|
DigiKey Part Number | 445-NLV25T-R68J-EFDTR-ND - Tape & Reel (TR) 445-NLV25T-R68J-EFDCT-ND - Cut Tape (CT) 445-NLV25T-R68J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R68J-EFD |
Description | FIXED IND 680NH 300MA 850MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 300 mA 850mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R68J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.38800 | $13.88 |
25 | $1.28440 | $32.11 |
50 | $1.21040 | $60.52 |
100 | $1.14130 | $114.13 |
250 | $1.05628 | $264.07 |
500 | $0.99566 | $497.83 |
1,000 | $0.93876 | $938.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90284 | $1,805.68 |
4,000 | $0.85128 | $3,405.12 |
6,000 | $0.82252 | $4,935.12 |
10,000 | $0.78770 | $7,877.00 |
14,000 | $0.76559 | $10,718.26 |
20,000 | $0.74284 | $14,856.80 |
50,000 | $0.68754 | $34,377.00 |
100,000 | $0.66406 | $66,406.00 |