NLV25T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-150J-PF

DigiKey Part Number
445-1739-2-ND - Tape & Reel (TR)
445-1739-1-ND - Cut Tape (CT)
445-1739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-150J-PF
Description
FIXED IND 15UH 140MA 4.4 OHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 140 mA 4.4Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-150J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.4Ohm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,420
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.17400$11.74
100$0.96890$96.89
1,000$0.79647$796.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.76601$1,532.02
4,000$0.72224$2,888.96
6,000$0.69783$4,186.98
10,000$0.66827$6,682.70
14,000$0.64951$9,093.14
20,000$0.63020$12,604.00
50,000$0.58326$29,163.00
100,000$0.55322$55,322.00
Manufacturers Standard Package