NLV25T-056J-PF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 1,506
Unit Price: $1.40000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.47720
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.97814
Datasheet
NLV25T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-056J-PF

DigiKey Part Number
445-1710-2-ND - Tape & Reel (TR)
445-1710-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLV25T-056J-PF
Description
FIXED IND 56NH 340MA 600MOHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 340 mA 600mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-056J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
20 @ 100MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80304$1,606.08
Manufacturers Standard Package