NLCV32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NLCV32
NLCV32T Series

NLCV32T-2R2M-EFR

DigiKey Part Number
445-16396-2-ND - Tape & Reel (TR)
445-16396-1-ND - Cut Tape (CT)
445-16396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-2R2M-EFR
Description
FIXED IND 2.2UH 1.2A 138MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 138mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-2R2M-EFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,107
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.19900$11.99
100$0.98610$98.61
1,000$0.81108$811.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78005$1,560.10
4,000$0.73550$2,942.00
6,000$0.71064$4,263.84
10,000$0.68054$6,805.40
14,000$0.66143$9,260.02
20,000$0.64177$12,835.40
50,000$0.59396$29,698.00
100,000$0.56451$56,451.00
Manufacturers Standard Package