NLCV25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NLCV25
NLCV25T Series

NLCV25T-4R7M-PFR

DigiKey Part Number
445-6451-2-ND - Tape & Reel (TR)
445-6451-1-ND - Cut Tape (CT)
445-6451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-4R7M-PFR
Description
FIXED IND 4.7UH 500MA 684MOHM SM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 500 mA 684mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-4R7M-PFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
684mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,974
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.19900$11.99
100$0.98610$98.61
1,000$0.81108$811.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78005$1,560.10
4,000$0.73550$2,942.00
6,000$0.71064$4,263.84
10,000$0.68054$6,805.40
14,000$0.66143$9,260.02
20,000$0.64177$12,835.40
50,000$0.59396$29,698.00
100,000$0.56451$56,451.00
Manufacturers Standard Package