
MURD4032GVHBCA00ABA0 | |
---|---|
DigiKey Part Number | 445-MURD4032GVHBCA00ABA0-ND |
Manufacturer | |
Manufacturer Product Number | MURD4032GVHBCA00ABA0 |
Description | MEM CRD MICRSD 32GB 10UHS 1 PSLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,395.05000 | $1,395.05 |