
MPZ1608D101BTA00 | |
---|---|
DigiKey Part Number | 445-MPZ1608D101BTA00TR-ND - Tape & Reel (TR) 445-MPZ1608D101BTA00CT-ND - Cut Tape (CT) 445-MPZ1608D101BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608D101BTA00 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608D101BTA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
25 | $0.38760 | $9.69 |
50 | $0.34820 | $17.41 |
100 | $0.31200 | $31.20 |
250 | $0.26900 | $67.25 |
500 | $0.23960 | $119.80 |
1,000 | $0.21242 | $212.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17139 | $685.56 |
8,000 | $0.14854 | $1,188.32 |
12,000 | $0.13589 | $1,630.68 |
20,000 | $0.13343 | $2,668.60 |