
MMZ1608S400ATD25 | |
---|---|
DigiKey Part Number | 445-MMZ1608S400ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608S400ATD25CT-ND - Cut Tape (CT) 445-MMZ1608S400ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S400ATD25 |
Description | FERRITE BEAD 40 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.49400 | $4.94 |
25 | $0.42800 | $10.70 |
50 | $0.38520 | $19.26 |
100 | $0.34490 | $34.49 |
250 | $0.29732 | $74.33 |
500 | $0.26458 | $132.29 |
1,000 | $0.23437 | $234.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18038 | $721.52 |
8,000 | $0.15621 | $1,249.68 |
12,000 | $0.14283 | $1,713.96 |
20,000 | $0.14200 | $2,840.00 |