
MMZ1608D500CTDH5 | |
---|---|
DigiKey Part Number | 445-MMZ1608D500CTDH5TR-ND - Tape & Reel (TR) 445-MMZ1608D500CTDH5CT-ND - Cut Tape (CT) 445-MMZ1608D500CTDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D500CTDH5 |
Description | FERRITE BEAD 50 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.48600 | $4.86 |
25 | $0.41800 | $10.45 |
50 | $0.37700 | $18.85 |
100 | $0.33830 | $33.83 |
250 | $0.29140 | $72.85 |
500 | $0.25930 | $129.65 |
1,000 | $0.22976 | $229.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18038 | $721.52 |
8,000 | $0.15621 | $1,249.68 |
12,000 | $0.14283 | $1,713.96 |
20,000 | $0.14200 | $2,840.00 |