MMZ1608D050C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 3,110
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 81,534
Unit Price: $0.82000
Datasheet
MMZ1608xxxxxTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMZ1608xxxxxTA00
R-300 BLACK

MMZ1608D050C

DigiKey Part Number
MMZ1608D050C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMZ1608D050C
Description
FERRITE BEAD 5 OHM 0603 1LN
Customer Reference
Detailed Description
5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608D050C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
5 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.032" (0.80mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.