MAF1005GAD262AT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAF1005GAD262AT000
MMZ1005xxxxET000

MMZ1005F750ET000

DigiKey Part Number
445-6752-2-ND - Tape & Reel (TR)
445-6752-1-ND - Cut Tape (CT)
445-6752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005F750ET000
Description
FERRITE BEAD 75 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005F750ET000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.06700$10.67
25$0.92960$23.24
50$0.83260$41.63
100$0.74390$74.39
250$0.63716$159.29
500$0.56376$281.88
1,000$0.49562$495.62
5,000$0.43970$2,198.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35923$3,592.30
Manufacturers Standard Package