


MMZ1005D221ET000 | |
---|---|
DigiKey Part Number | 445-6750-2-ND - Tape & Reel (TR) 445-6750-1-ND - Cut Tape (CT) 445-6750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D221ET000 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D221ET000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.09200 | $10.92 |
25 | $0.94600 | $23.65 |
50 | $0.84900 | $42.45 |
100 | $0.75870 | $75.87 |
250 | $0.65000 | $162.50 |
500 | $0.57510 | $287.55 |
1,000 | $0.50555 | $505.55 |
5,000 | $0.36237 | $1,811.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35923 | $3,592.30 |