


MMZ1005D121ET000 | |
---|---|
DigiKey Part Number | 445-6749-2-ND - Tape & Reel (TR) 445-6749-1-ND - Cut Tape (CT) 445-6749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D121ET000 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D121ET000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.06700 | $10.67 |
25 | $0.92960 | $23.24 |
50 | $0.83260 | $41.63 |
100 | $0.74390 | $74.39 |
250 | $0.63716 | $159.29 |
500 | $0.56376 | $281.88 |
1,000 | $0.49562 | $495.62 |
5,000 | $0.43970 | $2,198.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35923 | $3,592.30 |