
MMZ0603F100CTD25 | |
---|---|
DigiKey Part Number | 445-MMZ0603F100CTD25TR-ND - Tape & Reel (TR) 445-MMZ0603F100CTD25CT-ND - Cut Tape (CT) 445-MMZ0603F100CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603F100CTD25 |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.81300 | $8.13 |
25 | $0.70280 | $17.57 |
50 | $0.63060 | $31.53 |
100 | $0.56490 | $56.49 |
250 | $0.48512 | $121.28 |
500 | $0.43010 | $215.05 |
1,000 | $0.37918 | $379.18 |
5,000 | $0.31783 | $1,589.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.25968 | $3,895.20 |