New at DigiKey
MMRD4004GVYACA00ABA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4032GVYBWA00ABA0

DigiKey Part Number
445-MMRD4032GVYBWA00ABA0-ND
Manufacturer
Manufacturer Product Number
MMRD4032GVYBWA00ABA0
Description
MEM CARD SDHC 32GB 10 UHS 1 SLC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™ 32GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Active
Memory Type
SDHC™
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,619.85000$5,619.85
10$5,162.33800$51,623.38
Manufacturers Standard Package