MMRD4032GVJBWA00AAA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 15
Unit Price: $1,113.66000
Datasheet

Similar


TDK Corporation
In Stock: 20
Unit Price: $1,553.03000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1
Unit Price: $4,763.37000
Datasheet
MMRD4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4032GVJBWA00AAA0

DigiKey Part Number
445-MMRD4032GVJBWA00AAA0-ND
Manufacturer
Manufacturer Product Number
MMRD4032GVJBWA00AAA0
Description
MEM CARD SDHC 32GB 10 UHS 1 PSLC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™ 32GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Active
Memory Type
SDHC™
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
400$758.44165$303,376.66