MMRD4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4016GVJBWA00AAA0

DigiKey Part Number
445-MMRD4016GVJBWA00AAA0-ND
Manufacturer
Manufacturer Product Number
MMRD4016GVJBWA00AAA0
Description
MEMORY CARD SD 16GB CLASS 6 PSLC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 16GB Class 6 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Active
Memory Type
SD™
Memory Size
16GB
Speed
Class 6
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$610.41000$610.41
10$563.20100$5,632.01
Manufacturers Standard Package