MMRD4016GVJBCA00ABA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $729.30000
Datasheet
New at DigiKey
MMRD4004GVYACA00ABA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4016GVJBCA00ABA0

DigiKey Part Number
445-MMRD4016GVJBCA00ABA0-ND
Manufacturer
Manufacturer Product Number
MMRD4016GVJBCA00ABA0
Description
MEM CARD SDHC 16GB 10 UHS 1 PSLC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™ 16GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Active
Memory Type
SDHC™
Memory Size
16GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$553.01000$553.01
Manufacturers Standard Package