
MLZ2012DR22DT000 | |
---|---|
DigiKey Part Number | 445-MLZ2012DR22DT000TR-ND - Tape & Reel (TR) 445-MLZ2012DR22DT000CT-ND - Cut Tape (CT) 445-MLZ2012DR22DT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR22DT000 |
Description | FIXED IND 220NH 900MA 130MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 900 mA 130mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012DR22DT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.53500 | $5.35 |
100 | $0.43710 | $43.71 |
1,000 | $0.35941 | $359.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32589 | $1,303.56 |
8,000 | $0.30726 | $2,458.08 |
12,000 | $0.29687 | $3,562.44 |
20,000 | $0.28429 | $5,685.80 |
28,000 | $0.27630 | $7,736.40 |
40,000 | $0.26808 | $10,723.20 |
100,000 | $0.24810 | $24,810.00 |
200,000 | $0.23400 | $46,800.00 |