
MLG1005SR39JT000 | |
---|---|
DigiKey Part Number | 445-3078-2-ND - Tape & Reel (TR) 445-3078-1-ND - Cut Tape (CT) 445-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR39JT000 |
Description | FIXED IND 390NH 50MA 8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Multilayer Inductor 50 mA 8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR39JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59900 | $5.99 |
100 | $0.49020 | $49.02 |
1,000 | $0.40324 | $403.24 |
5,000 | $0.35173 | $1,758.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33828 | $3,382.80 |
20,000 | $0.31897 | $6,379.40 |
30,000 | $0.30821 | $9,246.30 |
50,000 | $0.29517 | $14,758.50 |
70,000 | $0.28689 | $20,082.30 |
100,000 | $0.27838 | $27,838.00 |
250,000 | $0.25967 | $64,917.50 |